
C204ALBFWSW6WT33XAA | |
|---|---|
DigiKey Part Number | 2632-C204ALBFWSW6WT33XAA-ND |
Manufacturer | |
Manufacturer Product Number | C204ALBFWSW6WT33XAA |
Description | 20X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 155.50mm x 73.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 155.50mm x 73.00mm x 14.00mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 € | 38,28 € |
| 10 | 37,11800 € | 371,18 € |
| 25 | 35,95600 € | 898,90 € |
| 50 | 34,80260 € | 1.740,13 € |
| 100 | 33,64090 € | 3.364,09 € |
| 250 | 32,24668 € | 8.061,67 € |
| 500 | 29,57882 € | 14.789,41 € |
| 1.000 | 28,56331 € | 28.563,31 € |
| Unit Price without VAT: | 38,28000 € |
|---|---|
| Unit Price with VAT: | 45,55320 € |

