
C204ADBSGSW6WT55XAC | |
|---|---|
DigiKey Part Number | 2632-C204ADBSGSW6WT55XAC-ND |
Manufacturer | |
Manufacturer Product Number | C204ADBSGSW6WT55XAC |
Description | 20X4 STN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 14.00mm |
Manufacturer Focus LCDs | Viewing Area 76.00mm L x 26.00mm W |
Packaging Box | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 20 x 4 | Interface Parallel |
Character Format 5 x 7 Dots | Controller Type ST7066U |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 4.75mm H x 2.96mm W | Background Color Gray |

