
C204A1-KW-XW65 | |
|---|---|
DigiKey Part Number | 2632-C204A1-KW-XW65-ND |
Manufacturer | |
Manufacturer Product Number | C204A1-KW-XW65 |
Description | 20X4 FSTN BLACK CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 7 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 2.95mm H x 4.75mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 14.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,12000 € | 25,12 € |
| 10 | 24,35600 € | 243,56 € |
| 25 | 23,59640 € | 589,91 € |
| 50 | 22,83620 € | 1.141,81 € |
| 100 | 22,07620 € | 2.207,62 € |
| 250 | 21,16928 € | 5.292,32 € |
| 500 | 19,40734 € | 9.703,67 € |
| 1.000 | 18,75093 € | 18.750,93 € |
| Unit Price without VAT: | 25,12000 € |
|---|---|
| Unit Price with VAT: | 29,89280 € |

