
C202BLBSBSW6WN55XAB | |
|---|---|
DigiKey Part Number | 2632-C202BLBSBSW6WN55XAB-ND |
Manufacturer | |
Manufacturer Product Number | C202BLBSBSW6WN55XAB |
Description | 20X2 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.65mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 10 | 15,70600 € | 157,06 € |
| 25 | 15,21560 € | 380,39 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,27800 € |

