
C202AS-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C202AS-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C202AS-FTW-LW63 |
Description | 20X2 GRAY SERIAL CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Serial 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Serial | |
Controller Type | ST7066U and PIC16F690 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 € | 28,71 € |
| 10 | 27,84000 € | 278,40 € |
| 25 | 26,97120 € | 674,28 € |
| 50 | 26,10200 € | 1.305,10 € |
| 100 | 25,23280 € | 2.523,28 € |
| Unit Price without VAT: | 28,71000 € |
|---|---|
| Unit Price with VAT: | 34,16490 € |

