
C202ALBFWSW6WT33XAA | |
|---|---|
DigiKey Part Number | 2632-C202ALBFWSW6WT33XAA-ND |
Manufacturer | |
Manufacturer Product Number | C202ALBFWSW6WT33XAA |
Description | 20X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 146.00mm x 43.00mm x 13.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 43.00mm x 13.80mm | |
Viewing Area | 122.00mm L x 23.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 € | 22,08 € |
| 10 | 21,41200 € | 214,12 € |
| 25 | 20,74920 € | 518,73 € |
| Unit Price without VAT: | 22,08000 € |
|---|---|
| Unit Price with VAT: | 26,27520 € |

