
C164AXBSYLY6WT | |
|---|---|
DigiKey Part Number | 2632-C164AXBSYLY6WT-ND |
Manufacturer | |
Manufacturer Product Number | C164AXBSYLY6WT |
Description | 16X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 87.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 87.00mm x 60.00mm x 14.00mm | |
Viewing Area | 61.80mm L x 25.20mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | KS0066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 € | 17,45 € |
| 10 | 16,92200 € | 169,22 € |
| 25 | 16,38600 € | 409,65 € |
| 50 | 15,85920 € | 792,96 € |
| 100 | 15,33220 € | 1.533,22 € |
| 250 | 14,70328 € | 3.675,82 € |
| Unit Price without VAT: | 17,45000 € |
|---|---|
| Unit Price with VAT: | 20,76550 € |

