
C162MLBSGLY6WT55XAA | |
|---|---|
DigiKey Part Number | 2632-C162MLBSGLY6WT55XAA-ND |
Manufacturer | |
Manufacturer Product Number | C162MLBSGLY6WT55XAA |
Description | 16X2 STN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 53.00mm x 20.00mm x 8.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.23mm H x 1.85mm W | |
Outline L x W x H | 53.00mm x 20.00mm x 8.50mm | |
Viewing Area | 36.00mm L x 10.00mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,93000 € | 16,93 € |
| 10 | 16,42000 € | 164,20 € |
| 25 | 15,90400 € | 397,60 € |
| 50 | 15,38760 € | 769,38 € |
| 100 | 14,87980 € | 1.487,98 € |
| 250 | 14,26876 € | 3.567,19 € |
| 500 | 13,08112 € | 6.540,56 € |
| 1.000 | 12,64221 € | 12.642,21 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 20,14670 € |

