
C162LDBSYLG6WT | |
|---|---|
DigiKey Part Number | 2632-C162LDBSYLG6WT-ND |
Manufacturer | |
Manufacturer Product Number | C162LDBSYLG6WT |
Description | 16X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 53.00mm x 20.00mm x 8.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 53.00mm x 20.00mm x 8.00mm |
Manufacturer Focus LCDs | Viewing Area 36.00mm L x 10.00mm W |
Packaging Box | Backlight LED - Yellow |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.33mm W x 0.36mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 7 Dots | Controller Type SPLC780D |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 3.15mm H x 1.85mm W | Background Color Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 8,56700 € | 85,67 € |
| 25 | 8,29520 € | 207,38 € |
| 50 | 8,03160 € | 401,58 € |
| 100 | 7,75960 € | 775,96 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |




