
C162GXBFWSW6WT | |
|---|---|
DigiKey Part Number | 2632-C162GXBFWSW6WT-ND |
Manufacturer | |
Manufacturer Product Number | C162GXBFWSW6WT |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.55mm H x 5.20mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 13.50mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 1.00mm W x 1.15mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,99000 € | 19,99 € |
| 10 | 19,38600 € | 193,86 € |
| 25 | 18,78280 € | 469,57 € |
| 50 | 18,17080 € | 908,54 € |
| 100 | 17,56740 € | 1.756,74 € |
| 250 | 16,84500 € | 4.211,25 € |
| 500 | 15,45118 € | 7.725,59 € |
| 1.000 | 14,92424 € | 14.924,24 € |
| Unit Price without VAT: | 19,99000 € |
|---|---|
| Unit Price with VAT: | 23,78810 € |

