Similar
Similar
Similar

C162FLBFKSW6WT55PAB | |
|---|---|
DigiKey Part Number | 2632-C162FLBFKSW6WT55PAB-ND |
Manufacturer | |
Manufacturer Product Number | C162FLBFKSW6WT55PAB |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 85.00mm x 29.50mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 85.00mm x 29.50mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Not For New Designs | Dot Size 0.56mm W x 0.61mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type SPLC780D |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 5.23mm H x 3.00mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C162C-BW-LW65 | Focus LCDs | 49 | 2632-C162C-BW-LW65-ND | 6,91000 € | Similar |
| C162C-FTW-LW65 | Focus LCDs | 91 | 2632-C162C-FTW-LW65-ND | 8,72000 € | Similar |
| C162C-YTY-LW65 | Focus LCDs | 89 | 2632-C162C-YTY-LW65-ND | 7,27000 € | Similar |




