Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Yellow Parallel 122.00mm x 44.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C162D-YTY-LW63

DigiKey Part Number
2632-C162D-YTY-LW63-ND
Manufacturer
Manufacturer Product Number
C162D-YTY-LW63
Description
16X2 STN YELLOW/GREEN CHARACTER
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Yellow Parallel 122.00mm x 44.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
9.55mm H x 5.20mm W
Outline L x W x H
122.00mm x 44.00mm x 13.50mm
Viewing Area
99.00mm L x 24.00mm W
Backlight
LED - Yellow
Voltage - Supply
3.3V
Dot Size
1.05mm W x 1.15mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,91000 €14,91 €
1014,45800 €144,58 €
2514,01040 €350,26 €
5013,55440 €677,72 €
10013,10690 €1.310,69 €
Unit Price without VAT:14,91000 €
Unit Price with VAT:17,74290 €