
C162D-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C162D-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C162D-FTW-LW63 |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.55mm H x 5.20mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 13.50mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 1.05mm W x 1.15mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 € | 17,08 € |
| 10 | 16,56500 € | 165,65 € |
| 25 | 16,04600 € | 401,15 € |
| 50 | 15,52760 € | 776,38 € |
| 100 | 15,00920 € | 1.500,92 € |
| Unit Price without VAT: | 17,08000 € |
|---|---|
| Unit Price with VAT: | 20,32520 € |

