
C162BLBVKS16WN55RWS | |
|---|---|
DigiKey Part Number | 2632-C162BLBVKS16WN55RWS-ND |
Manufacturer | |
Manufacturer Product Number | C162BLBVKS16WN55RWS |
Description | 16X2 UWVD CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots UWVD LED - White Parallel 85.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | UWVD | |
Display Mode | Transmissive | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 85.00mm x 44.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | SPLC780D | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Black |

