
C162ALBSYLY6WTC3PAA | |
|---|---|
DigiKey Part Number | 2632-C162ALBSYLY6WTC3PAA-ND |
Manufacturer | |
Manufacturer Product Number | C162ALBSYLY6WTC3PAA |
Description | 16X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 13.80mm W |
Packaging Box | Backlight LED - Yellow |
Part Status Active | Voltage - Supply 3.3V |
Number of Characters 32.0 | Dot Size 0.50mm W x 0.55mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 7 Dots | Controller Type SPLC780D |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 4.35mm H x 2.95mm W | Background Color Yellow/Green |

