
C162A-FTW-DS23 | |
|---|---|
DigiKey Part Number | 2632-C162A-FTW-DS23-ND |
Manufacturer | |
Manufacturer Product Number | C162A-FTW-DS23 |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.20mm |
Manufacturer Focus LCDs | Viewing Area 66.00mm L x 16.00mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.66mm W x 0.56mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066U-0A |
Character Format 5 x 8 Dots | Operating Temperature -30°C ~ 80°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 5.55mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 8,43100 € | 84,31 € |
| 25 | 8,16760 € | 204,19 € |
| 50 | 7,90400 € | 395,20 € |
| 100 | 7,64060 € | 764,06 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |

