
BFS-U3-23S3C-C | |
|---|---|
DigiKey Part Number | 4331-BFS-U3-23S3C-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-U3-23S3C-C |
Description | 2.3MP COLOR U3 1/2.3" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1920 x 1200 Global CMOS USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1200 | |
Frames per Second | 163.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX392 | |
Type | CMOS | |
Interface | USB 3.1 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,62000 € | 363,62 € |
| Unit Price without VAT: | 363,62000 € |
|---|---|
| Unit Price with VAT: | 432,70780 € |




