
ACC-01-0016 | |
|---|---|
DigiKey Part Number | 4331-ACC-01-0016-ND |
Manufacturer | |
Manufacturer Product Number | ACC-01-0016 |
Description | BFS 39MM TRIPOD ADAPTER MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tripod Adapter For 39mm Blackfly S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Tripod Adapter | |
For Use With/Related Products | 39mm Blackfly S Models |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,39000 € | 32,39 € |
| Unit Price without VAT: | 32,39000 € |
|---|---|
| Unit Price with VAT: | 38,54410 € |


