
UA100-BR | |
|---|---|
DigiKey Part Number | UA100-BR-ND |
Manufacturer | |
Manufacturer Product Number | UA100-BR |
Description | UNIVERSAL ADAPTER FOR BR200 AND |
Customer Reference | |
Detailed Description | Specialized AC Adapter for use with BR200, BR250 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | AC Adapter | |
For Use With/Related Products | BR200, BR250 | |
Specifications | 100 ~ 240VAC | |
Base Product Number |

