TP890 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FLIR Extech
In Stock: 33
Unit Price: 17,20000 €
Datasheet
Image for TP890 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP890

DigiKey Part Number
TP890-ND
Manufacturer
Manufacturer Product Number
TP890
Description
PROBE, THERMISTOR FOR RH300
Customer Reference
Detailed Description
Thermistor -4 ~ 158°F (-20 ~ 70°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Obsolete
Type
Thermistor
Usage
-
Tip Type
-
Plug Type
-
Probe Temperature Range
-4 ~ 158°F (-20 ~ 70°C)
Cable Length
-
Cable Insulation
-
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes