TP832 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FLIR Extech
In Stock: 33
Unit Price: 16,99000 €
Datasheet
42.992" (1092.00mm) Thermistor -22 ~ 158°F (-30 ~ 70°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP832

DigiKey Part Number
TP832-ND
Manufacturer
Manufacturer Product Number
TP832
Description
THERMISTER PROBE WITH HANDLE (FO
Customer Reference
Detailed Description
42.992" (1092.00mm) Thermistor -22 ~ 158°F (-30 ~ 70°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Probe Temperature Range
-22 ~ 158°F (-30 ~ 70°C)
Manufacturer
FLIR Extech
Cable Length
42.992" (1092.00mm)
Packaging
Box
Probe Length
5.900" (149.86mm)
Part Status
Obsolete
Probe Material
Stainless Steel
Type
Thermistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TP870FLIR Extech33TP870-ND16,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes