
TP400 | |
|---|---|
DigiKey Part Number | TP400-ND |
Manufacturer | |
Manufacturer Product Number | TP400 |
Description | 450F PIPE CLAMP TEMP PROBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) K-Type Thermocouple -4 ~ 450°F (-20 ~ 232°C) |
Datasheet | Datasheet |
Category | Type K-Type Thermocouple |
Manufacturer FLIR Extech | Probe Temperature Range -4 ~ 450°F (-20 ~ 232°C) |
Packaging Box | Cable Length 36.000" (914.40mm) |
Part Status Active | Plug Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,98000 € | 84,98 € |
| Unit Price without VAT: | 84,98000 € |
|---|---|
| Unit Price with VAT: | 101,12620 € |

