
TP200 | |
|---|---|
DigiKey Part Number | TP200-ND |
Manufacturer | |
Manufacturer Product Number | TP200 |
Description | PIPE CLAMP TEMP PROBE, TYPE K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) K-Type Thermocouple -4 ~ 199°F (-20 ~ 93°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer FLIR Extech | Probe Temperature Range -4 ~ 199°F (-20 ~ 93°C) |
Packaging Box | Cable Length 36.000" (914.40mm) |
Part Status Active | Plug Color Orange |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,19000 € | 44,19 € |
| Unit Price without VAT: | 44,19000 € |
|---|---|
| Unit Price with VAT: | 52,58610 € |

