
TM300-NIST | |
|---|---|
DigiKey Part Number | TM300-NIST-ND |
Manufacturer | |
Manufacturer Product Number | TM300-NIST |
Description | THERMO HANDHELD DUAL K/J TYPE |
Customer Reference | |
Detailed Description | Handheld Probe Thermometer LCD, Triple C°/F°/K° Alarm, Auto Off, Backlight, Hold, Min/Max/Ave, T1/T2/T1-T2 |
Datasheet | Datasheet |
Category | Display Type LCD, Triple |
Manufacturer FLIR Extech | Input Type Probe |
Packaging Box | Features Alarm, Auto Off, Backlight, Hold, Min/Max/Ave, T1/T2/T1-T2 |
Part Status Obsolete | Probe Type J, K |
Type Handheld | Battery Cell Size AAA (3) |
Temperature Display C°/F°/K° | Includes Battery, Case |

