
TM100 | |
|---|---|
DigiKey Part Number | TM100-ND |
Manufacturer | |
Manufacturer Product Number | TM100 |
Description | THERMO HANDHELD SINGLE INPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld Probe Thermometer LCD C°/F°/K° Auto Off, Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F°/K° | |
Temperature Range | - | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Backlight, Hold, Min/Max/Ave | |
Probe Type | J, K | |
Battery Cell Size | 9V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,64000 € | 109,64 € |
| Unit Price without VAT: | 109,64000 € |
|---|---|
| Unit Price with VAT: | 130,47160 € |

