
TM100-NIST | |
|---|---|
DigiKey Part Number | TM100-NIST-ND |
Manufacturer | |
Manufacturer Product Number | TM100-NIST |
Description | THERMO HANDHELD WITH NIST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld Probe Thermometer LCD C°/F°/K° Auto Off, Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Input Type Probe |
Manufacturer FLIR Extech | Features Auto Off, Backlight, Hold, Min/Max/Ave |
Packaging Box | Probe Type J, K |
Part Status Active | Battery Cell Size 9V |
Type Handheld | Includes Battery |
Temperature Display C°/F°/K° | Base Product Number |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,37000 € | 275,37 € |
| Unit Price without VAT: | 275,37000 € |
|---|---|
| Unit Price with VAT: | 327,69030 € |

