
TL900 | |
|---|---|
DigiKey Part Number | TL900EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | TL900 |
Description | TEST LEAD BANANA TO PROBE 63" |
Customer Reference | |
Detailed Description | 63.0" (1600.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads, Fused |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single, Sheathed, Right Angle |
Manufacturer FLIR Extech | 2nd Connector Test Probe |
Series | Cable Length 63.0" (1600.00mm) |
Packaging Box | Type DMM Test Leads, Fused |
Part Status Obsolete | Contents 2 Leads, Black and Red |
Stacking Method Non Stackable | Ratings CAT III 1000V, CAT IV 600V |
Configuration Banana to Test Probe | Current Rating (Amps) 10A |

