
TL807C | |
|---|---|
DigiKey Part Number | TL807C-ND |
Manufacturer | |
Manufacturer Product Number | TL807C |
Description | GATOR CLIP INSULATED 10A 2PK |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip 600V, 1000V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Alligator | |
Jaw Opening | - | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | - | |
Material - Insulation | Rubber | |
Insulation | Insulated | |
Color | Black, Red | |
Length | - | |
Termination | - | |
Quantity | - | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |

