
TL806 | |
|---|---|
DigiKey Part Number | TL806EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | TL806 |
Description | GATOR CLIP INSULATED |
Customer Reference | |
Detailed Description | Insulated Alligator, Extra Large Test Clip 0.787" (20.00mm) 1000V (1kV) |
Category | Jaw Opening 0.787" (20.00mm) |
Manufacturer FLIR Extech | Voltage - Rated 1000V (1kV) |
Packaging Box | Insulation Insulated |
Part Status Obsolete | Color Black, Red |
Type Alligator, Extra Large | Ratings CAT III 1000V |

