TL748 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 13
Unit Price: 17,00000 €
Datasheet
Image for TL748 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL748

DigiKey Part Number
TL748EXTECH-ND
Manufacturer
Manufacturer Product Number
TL748
Description
SPRING LOADED HOOK TIP PROBES
Customer Reference
Detailed Description
5 A Spring Hook Black, Red
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
4.724" (120.00mm)
Manufacturer
FLIR Extech
Color
Black, Red
Packaging
Box
Voltage Rating
600V, 1000V
Part Status
Obsolete
Ratings
CAT III 1000V, CAT IV 600V
Tip Type
Spring Hook
Current Rating (Amps)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4386Cal Test Electronics131768-CT4386-ND17,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes