Image for TL747 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL747

DigiKey Part Number
TL747EXTECH-ND
Manufacturer
Manufacturer Product Number
TL747
Description
ELECTRONIC SHARP TEST PROBE SET
Customer Reference
Detailed Description
6 A Sharp Tip, 0.040" (1.02mm) Dia Black, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
4.016" (102.00mm)
Manufacturer
FLIR Extech
Color
Black, Red
Packaging
Box
Voltage Rating
1000V
Part Status
Obsolete
Ratings
CAT III 1000V
Tip Type
Sharp Tip, 0.040" (1.02mm) Dia
Current Rating (Amps)
6 A
Length - Tip
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.