
TL744 | |
|---|---|
DigiKey Part Number | 1669-TL744-ND |
Manufacturer | |
Manufacturer Product Number | TL744 |
Description | PROBE SET, FLAT BLADE (PLEASE CH |
Customer Reference | |
Detailed Description | 10 A Blade Tip, Flat Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Blade Tip, Flat | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.160" (4.06mm) | |
Length - Overall | 4.900" (124.46mm) | |
Color | Black and Red | |
Voltage Rating | 1000V | |
Ratings | CAT III 1000V, CAT IV 600V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 10 A | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |

