
TL740 | |
|---|---|
DigiKey Part Number | TL740EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | TL740 |
Description | INDUSTRIAL PLUNGER STYLE TEST CL |
Customer Reference | |
Detailed Description | Black, Red Features Plunger Style, Spring Loaded |
Datasheet | Datasheet |
Category | Hook, Pincer Opening 0.591" (15.00mm) |
Manufacturer FLIR Extech | Features Plunger Style, Spring Loaded |
Packaging Box | Length 6.102" (154.99mm) |
Part Status Obsolete | Color Black, Red |
Hook Type Jaws | Quantity 1 Pair |

