Image for TL708 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL708

DigiKey Part Number
TL708EXTECH-ND
Manufacturer
Manufacturer Product Number
TL708
Description
HD CLIP SET 6A
Customer Reference
Detailed Description
6 A Heavy Duty Test Clip 1.575" (40.00mm) 1000V (1kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1000V (1kV)
Manufacturer
FLIR Extech
Current Rating (Amps)
6 A
Packaging
Box
Color
Black, Red
Part Status
Obsolete
Length
4.213" (107.00mm)
Type
Heavy Duty
Ratings
CAT III 1000V, CAT IV 600V
Jaw Opening
1.575" (40.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.