
TL620 | |
|---|---|
DigiKey Part Number | TL620EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | TL620 |
Description | OSCOPE P X1/10 6/60-200MHZ 1/10M |
Customer Reference | |
Detailed Description | 1:1, 10:1 General Purpose 6MHz, 60MHz ~ 200MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance 200V (DC + ACmax), 600V (DC + ACmax) |
Datasheet | Datasheet |
Category | Resistance - Input 1M, 10M |
Manufacturer FLIR Extech | Voltage - Max 200V (DC + ACmax), 600V (DC + ACmax) |
Packaging Box | Capacitance - Input 85pF ~ 115pF, 18.5pF ~ 22.5pF |
Part Status Obsolete | Cable Length 47.244" (1200.00mm) |
Type General Purpose | Color Black and Gray |
Attenuation Value 1:1, 10:1 | Includes Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |
Bandwidth 6MHz, 60MHz ~ 200MHz |

