
SDL800-NIST | |
|---|---|
DigiKey Part Number | SDL800-NIST-ND |
Manufacturer | |
Manufacturer Product Number | SDL800-NIST |
Description | VIBRATION TESTER/DATA LOGGER REC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Condition Based Monitoring Vibration Tester and Data Logger Recorder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Vibration Tester and Data Logger Recorder | |
For Use With/Related Products | Condition Based Monitoring | |
Weight | 1.301 lb (590.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.201,83000 € | 1.201,83 € |
| Unit Price without VAT: | 1.201,83000 € |
|---|---|
| Unit Price with VAT: | 1.430,17770 € |

