
SD910 | |
|---|---|
DigiKey Part Number | SD910-ND |
Manufacturer | |
Manufacturer Product Number | SD910 |
Description | 3-CHANNEL DC VOLTAGE DATALOGGER |
Customer Reference | |
Detailed Description | Voltage Detector Measures DC Voltage 0.3 ~ 3VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures DC Voltage 0.3 ~ 3VDC | |
Ratings | - |

