
SD910-NIST | |
|---|---|
DigiKey Part Number | SD910-NIST-ND |
Manufacturer | |
Manufacturer Product Number | SD910-NIST |
Description | 3-CHANNEL DC VOLTAGE DATALOGGER |
Customer Reference | |
Detailed Description | Voltage Detector Measures DC Voltage 0.3 ~ 3VDC |
Datasheet | Datasheet |
Category | Type Voltage Detector |
Manufacturer FLIR Extech | Specifications Measures DC Voltage 0.3 ~ 3VDC |
Packaging Box | Base Product Number |
Part Status Obsolete |

