
RH522B | |
|---|---|
DigiKey Part Number | 1669-RH522B-ND |
Manufacturer | |
Manufacturer Product Number | RH522B |
Description | HUMIDITY AND TEMP PROBE FOR EXTE |
Customer Reference | |
Detailed Description | Temperature Probe -22 ~ 140°F (-30 ~ 60°C) |
Datasheet | Datasheet |
Category | Type Temperature Probe |
Manufacturer FLIR Extech | Probe Temperature Range -22 ~ 140°F (-30 ~ 60°C) |
Packaging Box | Base Product Number |
Part Status Obsolete |

