
RH250W | |
|---|---|
DigiKey Part Number | 1669-RH250W-ND |
Manufacturer | |
Manufacturer Product Number | RH250W |
Description | THERMO HANDHELD 14-140F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld 14 ~ 140°F (-10 ~ 60°C) Thermometer LCD, Dual C°/F° Auto Off |
Datasheet | Datasheet |
Category | Temperature Range 14 ~ 140°F (-10 ~ 60°C) |
Manufacturer FLIR Extech | Display Type LCD, Dual |
Packaging Bulk | Features Auto Off |
Part Status Active | Battery Cell Size AAA |
Type Handheld | Includes Battery |
Temperature Display C°/F° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,89000 € | 113,89 € |
| Unit Price without VAT: | 113,89000 € |
|---|---|
| Unit Price with VAT: | 135,52910 € |

