
PT30 | |
|---|---|
DigiKey Part Number | PT30-ND |
Manufacturer | |
Manufacturer Product Number | PT30 |
Description | PRESSURE TRANSDUCER, 30 PSI |
Customer Reference | |
Detailed Description | Specialized Pressure Transducer for use with SDL700 Pressure Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Pressure Transducer | |
For Use With/Related Products | SDL700 Pressure Meter | |
Specifications | 30psi |

