
PT150 | |
|---|---|
DigiKey Part Number | PT150-ND |
Manufacturer | |
Manufacturer Product Number | PT150 |
Description | PRESSURE TRANSDUCER, 150 PSI |
Customer Reference | |
Detailed Description | Specialized Pressure Transducer for use with SDL700 Pressure Meter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Pressure Transducer | |
For Use With/Related Products | SDL700 Pressure Meter | |
Specifications | 150psi |

