
PRC20 | |
|---|---|
DigiKey Part Number | PRC20-ND |
Manufacturer | |
Manufacturer Product Number | PRC20 |
Description | CALIBRATOR THERMOCOUPLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermocouples Calibrator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Calibrator | |
For Use With/Related Products | Thermocouples | |
Weight | 0.497 lb (225.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,35000 € | 584,35 € |
| Unit Price without VAT: | 584,35000 € |
|---|---|
| Unit Price with VAT: | 695,37650 € |

