
PQ3120 | |
|---|---|
DigiKey Part Number | PQ3120-ND |
Manufacturer | |
Manufacturer Product Number | PQ3120 |
Description | 1000A CLAMP (R, Y, B) |
Customer Reference | |
Detailed Description | Power Quality Analyzer CAT III 600V Measures Voltage, Current, Resistance, and Frequency |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Quality Analyzer | |
Specifications | Measures Voltage, Current, Resistance, and Frequency | |
Ratings | CAT III 600V |

