
MO290-EXT | |
|---|---|
DigiKey Part Number | MO290-EXT-ND |
Manufacturer | |
Manufacturer Product Number | MO290-EXT |
Description | EXTENDER FOR MO290-EP (2 PACK) |
Customer Reference | |
Detailed Description | Moisture Meter Extenders for use with M0290-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Moisture Meter | |
Accessory Type | Extenders | |
For Use With/Related Products | M0290-EP | |
Specifications | 11.8" (30cm) Length, Set of 2 |

