



MN30 | |
|---|---|
DigiKey Part Number | MN30-ND |
Manufacturer | |
Manufacturer Product Number | MN30 |
Description | MULTIMETER, AUTOSENSING TRMS W/N |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.0 Digit LCD Display Voltage, Resistance Continuity Function Features Auto Off |
Category | Display Count 4000 |
Manufacturer FLIR Extech | Function Voltage, Resistance |
Packaging Box | Functions, Extra Continuity |
Part Status Obsolete | Features Auto Off |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response True RMS |
Display Digits 3.0 | Ratings CAT IV 600V |
Display Type LCD | Includes Battery, Probes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX530 | FLIR Extech | 45 | EX530-ND | 200,46000 € | Direct |


