
MM750W-NIST | |
|---|---|
DigiKey Part Number | 1669-MM750W-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MM750W-NIST |
Description | DATALOGGING CAT IV TRMS DMM NIST |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Category | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Manufacturer FLIR Extech | Functions, Extra Battery Test, Continuity, Diode Test |
Packaging Box | Features Auto Off, Backlight, Hold, Min/Max |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 4.0 | Includes Adapter, Battery, Case, Temperature Probe |
Display Type LCD | Base Product Number |
Display Count 6000 |

