
MG310-NIST | |
|---|---|
DigiKey Part Number | MG310-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MG310-NIST |
Description | INSULATION RES TESTER FIELD DGTL |
Customer Reference | |
Detailed Description | Field Testing Insulation Resistance Tester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Insulation Resistance Tester | |
For Use With/Related Products | Field Testing | |
Weight | 1.500 lb (680.39 g) | |
Base Product Number |


