
MA445-NIST | |
|---|---|
DigiKey Part Number | MA445-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MA445-NIST |
Description | 400A TRUE RMS AC/DC CLAMP METER |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer FLIR Extech | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Series | Ratings CAT III 600V |
Packaging Box | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA445 | FLIR Extech | 4 | MA445-ND | 109,64000 € | MFR Recommended |


