Image for MA3018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3018

DigiKey Part Number
MA3018-ND
Manufacturer
Manufacturer Product Number
MA3018
Description
CAT IV TRUE RMS 3000A AC FLEX CL
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
FLIR Extech
Type
Current Meter, Clamp/Probe
Series
Specifications
Measures AC Current to 3000A
Packaging
Box
Ratings
CAT III 1000V, CAT IV 600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.